USD

59025_A
59025-2-U-02-A
Digi-Key Part Number
F8007-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59025-2-U-02-A
Supplier
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Magnetic Magnet SPST-NO Wire Leads Probe
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Part Status
Active
Type
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
5.00mm
Must Release
-
Operating Temperature
-20°C ~ 105°C (TA)
Package / Case
Probe
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

316 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
59025-2-U-02-A-ND
590252U02A
F8007
Q7694142
Standard Package100