USD

59022

59022-4-S-02-E

Digi-Key Part Number
F7105-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59022-4-S-02-E
Supplier
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads with Connector Barrel (Plastic Housed), Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads with Connector
Voltage - Supply
-
Must Operate
9.30mm
Must Release
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
Barrel (Plastic Housed), Wire Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
Price and Procurement

496 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
59022-4-S-02-E-ND
F7105
Standard Package100