USD

Quote Required, submit request here.
57075-000
57075-000
Digi-Key Part Number
57075-000-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
57075-000
Supplier
Description
ACTUATOR MAGNET SS M16X1MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
59075 Magnet Housing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
For Use With/Related Products
59075
Housing Material
-
Material - Magnet
Ceramic-2
Package / Case
Cylinder, Threaded - M12
Size
-
Operating Temperature
105°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock