42007500000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4,734
Unit Price: $1.95000
Datasheet

42007500000

DigiKey Part Number
42007500000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
42007500000
Description
FUSE BRD MT 750MA 125VAC 80VDC
Customer Reference
Detailed Description
750 mA 125 V AC 80 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
80 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.75
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.109" W x 0.109" H (6.10mm x 2.77mm x 2.77mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0452.750MRLLittelfuse Inc.4,734F2599CT-ND$1.95000Direct
Additional Resources
AttributeDescription
Other Names
4200750000-ND
4200750000
4200750000-NDR
Standard Package1,000