USD

DO-204AH, DO-35, Axial

375Y1G2K

Digi-Key Part Number
F11775-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
375Y1G2K
Supplier
Description
THERM NTC 3.7MOHM 4584K DO35
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
NTC Thermistor 3.7M DO-204AH, DO-35, Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
3.7M
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
4584K
B25/50
-
B25/75
-
B25/85
4800K
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$1.41000$1.41
5$1.36000$6.80
10$1.10500$11.05
25$0.95200$23.80
50$0.82440$41.22
100$0.74800$74.80
500$0.62900$314.50
1,000$0.56100$561.00
5,000$0.51000$2,550.00
Additional Resources
AttributeDescription
Other Names
375Y1G2K-ND
F11775
Q11501065A
Standard Package500