30KPA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA33-B

Digi-Key Part Number
30KPA33-B-ND
Manufacturer
Manufacturer Product Number
30KPA33-B
Description
TVS DIODE 33VWM 61.43VC P600
Detailed Description
61.43V Clamp 517.9A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Obsolete
Type
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
34.87V
Voltage - Clamping (Max) @ Ipp
61.43V
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-30KPA33-B
Standard Package100
Substitutes (115)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
30KPA33A-BLittelfuse Inc.030KPA33A-B-ND$15.65240Direct
30KPA33ALittelfuse Inc.19,33430KPA33ACT-ND$20.17000Direct
1.5KE39ALittelfuse Inc.01.5KE39ALFCT-ND$0.67000Similar
P6KE43ALittelfuse Inc.24,383P6KE43ALFCT-ND$0.50000Similar
P6KE36ALittelfuse Inc.3,244P6KE36ALFCT-ND$0.50000Similar