2484-02-BX

DigiKey Part Number
18-2484-02-BX-ND
Manufacturer
Manufacturer Product Number
2484-02-BX
Description
SWITCH KEYLCK 2POS SPST 175A 36V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 175A (DC) AC 36 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
175A (DC)
Voltage Rating - DC
36 V
Actuator Type
Flat Key
Key Removable Positions
-
Angle of Throw
45°
Contact Material
Silver Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
In-Stock: 59
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$64.14000$64.14
10$60.76800$607.68
30$57.39200$1,721.76
50$54.01620$2,700.81
100$50.64010$5,064.01
Manufacturers Standard Package