USD

DO-214AA, SMB
DO-214AA, SMB
DO-214AA (SMB J- Bend)
1KSMB75CA
Digi-Key Part Number
1KSMB75CATR-ND - Tape & Reel (TR)
1KSMB75CACT-ND - Cut Tape (CT)
1KSMB75CADKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1KSMB75CA
Supplier
Description
TVS DIODE 64.1V 103V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
103V Clamp 9.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
9.7A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1KSMB75CA-ND
1KSMB75CATR
Standard Package3,000