cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163.7010.0352

Digi-Key Part Number
163.7010.0352-ND
Manufacturer
Manufacturer Product Number
163.7010.0352
Description
RES BLADE ATO 1.5K OHM 1% 0.4W
Detailed Description
1.5 kOhms ±1% 0.4W Blade, ATO Specialized Resistor Metal Element Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Product Status
Discontinued at Digi-Key
Type
Blade, ATO
Applications
-
Composition
Metal Element
Resistance
1.5 kOhms
Tolerance
±1%
Power (Watts)
0.4W
Temperature Coefficient
-
Operating Temperature
-
Mounting Type
Holder
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names-163.7010.0352
Standard Package1,000