155.0892.xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155.0892.6171

Digi-Key Part Number
F10066-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
155.0892.6171
Supplier
Description
FUSE SQUARE 175A 58VDC RECT
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
175A AC 58 V DC Fuse Square Bolt Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
175A
Voltage Rating - DC
58 V
Response Time
-
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
cURus
Operating Temperature
-
Breaking Capacity @ Rated Voltage
2kA
Package / Case
Rectangular
Size / Dimension
0.925" L x 0.787" W x 0.453" H (23.50mm x 20.00mm x 11.50mm)
Melting I²t
120000
DC Cold Resistance
0.25 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$6.40460$640.46
Additional Resources
AttributeDescription
Other Names
155.0892.6171-ND
155.0892.617
F10066
-155.0892.6171
Standard Package100