USD

DO-204AH, DO-35, Axial

154JG1K

Digi-Key Part Number
F11801-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
154JG1K
Supplier
Description
THERM NTC 150KOHM 3892K DO35
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
NTC Thermistor 150k DO-204AH, DO-35, Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
DO-204AH, DO-35, Axial
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$0.80000$0.80
5$0.76400$3.82
10$0.66600$6.66
25$0.58480$14.62
50$0.48600$24.30
100$0.41400$41.40
500$0.36000$180.00
1,000$0.31500$315.00
5,000$0.27900$1,395.00
Additional Resources
AttributeDescription
Other Names
154JG1K-ND
F11801
Standard Package500