USD

SMCJ  Series DO-214AB Pkg
SMCJ  Series DO-214AB Pkg
1.5SMC DO-214AB Series

1.5SMC400CA

Digi-Key Part Number
1.5SMC400CATR-ND - Tape & Reel (TR)
1.5SMC400CACT-ND - Cut Tape (CT)
1.5SMC400CADKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
1.5SMC400CA
Supplier
Description
TVS DIODE 342VWM 548VC DO214AB
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
2.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.98000$0.98
10$0.87600$8.76
100$0.68340$68.34
500$0.56450$282.25
1,000$0.44566$445.66
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.41595$1,247.85
6,000$0.39516$2,370.96
15,000$0.38030$5,704.50
Additional Resources
AttributeDescription
Other Names
1.5SMC400CA-ND
1.5SMC400CATR
15SMC400CA
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5SMC440CABourns Inc.1001.5SMC440CABBCT-ND$0.91000Similar
1.5SMC400CABourns Inc.1561.5SMC400CABBCT-ND$0.91000Similar