cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MXB020.X

Digi-Key Part Number
0MXB020.X-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0MXB020.X
Supplier
Description
CIR BRKR 20A 12VDC AUTO RESET
Detailed Description
Circuit Breaker - 20A AC 12 V DC Automatic Reset Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Breaker Type
-
Current Rating (Amps)
20A
Voltage Rating - DC
12 V
Actuator Type
Automatic Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Other Names
MXB020.X
-0MXB020.X
Standard Package10