cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0MAX080.XPGLO

Digi-Key Part Number
0MAX080.XPGLO-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0MAX080.XPGLO
Supplier
Description
FUSE AUTO 80A 32VAC/VDC BLADE
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
80 A 32 V AC 32 V DC Fuse Automotive Holder Blade, Max
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Automotive
Current Rating (Amps)
80 A
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Blade, Max
Breaking Capacity @ Rated Voltage
-
Approval Agency
SAE
Operating Temperature
-
Color
Clear
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$8.99200$44.96
Additional Resources
AttributeDescription
Other Names
-0MAX080.XPGLO
MAX080.XPGLO
MAX80PGLO
MAX080PGLO
Standard Package5