USD

KLK Series Midget

0KLK007.T

Digi-Key Part Number
F5092-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0KLK007.T
Supplier
Description
FUSE CARTRIDGE 7A 600VAC/500VDC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
7A 600V AC 500V DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
7A
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406"" Dia x 1.500"" L (10.31mm x 38.10mm)
Voltage Rating - AC
600V
Voltage Rating - DC
500V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names
0KLK007.T-ND
0KLK007T
F5092
KLK 7A
KLK007
KLK007.T
KLK7
Standard Package10