USD

KLK Series Midget

0KLK002.TS

Digi-Key Part Number
0KLK002.TS-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0KLK002.TS
Supplier
Description
FUSE CARTRIDGE 2A 600VAC/500VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
Voltage Rating - AC
600 V
Voltage Rating - DC
500 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package10