USD

KLK Series Midget

0KLK.750T

Digi-Key Part Number
0KLK.750T-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0KLK.750T
Supplier
Description
FUSE CRTRDGE 750MA 600VAC/500VDC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
750mA 600V AC 500V DC Fuse Cartridge Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Cartridge
Current Rating (Amps)
750mA
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406"" Dia x 1.500"" L (10.31mm x 38.10mm)
Voltage Rating - AC
600V
Voltage Rating - DC
500V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Other Names
KLK 3/4A
KLK.750
KLK.750T
Standard Package10