cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0GBC025.VP

Digi-Key Part Number
0GBC025.VP-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0GBC025.VP
Supplier
Description
FUSE AUTOMOTIVE 25A 32VAC/VDC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
25A 32 V AC 32 V DC Fuse Automotive Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Automotive
Current Rating (Amps)
25A
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
-
Applications
Automotive
Features
Indicating
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Torpedo
Size / Dimension
0.236" Dia x 0.984" L (6.00mm x 25.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
5$2.99800$14.99
Additional Resources
AttributeDescription
Other Names
0GBC025VP
GBC025.VP
GBC025VP
-0GBC025.VP
Standard Package5