0FHM0001ZXJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FHM0001ZXJ

Digi-Key Part Number
F3207-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0FHM0001ZXJ
Supplier
Description
FUSE HLDR BLADE 32V 20A IN LINE
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Fuse Size
0.433" L x 0.152" W (11mm x 3.85mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Miniature (ATM)
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
32V
Orientation
-
Termination Style
Wire Leads
Contact Material
Copper Alloy
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.15000$5.15
5$4.97000$24.85
10$4.79200$47.92
50$3.72720$186.36
100$3.10590$310.59
250$3.01720$754.30
500$2.57348$1,286.74
1,000$2.44037$2,440.37
Additional Resources
AttributeDescription
Other NamesF3207
Standard Package1,000