0AGA010.V

DigiKey Part Number
F5010-ND
Manufacturer
Manufacturer Product Number
0AGA010.V
Description
FUSE GLASS 10A 32VAC/VDC 1AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 A 32 V AC 32 V DC Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge, Glass
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.90000$0.90
5$0.87000$4.35
10$0.81400$8.14
50$0.67340$33.67
100$0.56110$56.11
250$0.54708$136.77
500$0.46292$231.46
1,000$0.40680$406.80
5,000$0.38538$1,926.90
Manufacturers Standard Package