cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08095500

Digi-Key Part Number
18-08095500-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
08095500
Supplier
Description
KIT 2 CAPS PROTECTION BATTERY CA
Manufacturer Standard Lead Time
2
Detailed Description
Bat Selector Switch Cap Black Forming
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
-
Bulk
Part Status
Active
Switch Type
Selector
Shape
Bat
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
-
Mounting Type
Forming
Size
-
Features
-
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$9.33060$466.53
18-08095500
50