07985003ZXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07985001ZXS

Digi-Key Part Number
18-07985001ZXS-ND
Manufacturer
Manufacturer Product Number
07985001ZXS
Description
HOLDER MDB5 PDM MIDI 32VDC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Fuse Power Distribution Module 500 A 32V 5 Circuit Bolt Down Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
500 A
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Power Distribution Module
Number of Circuits
5
Voltage
Orientation
Horizontal and Vertical
Termination Style
Bolt Down
Contact Material
-
Contact Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$95.83000$95.83
5$91.03400$455.17
10$86.24300$862.43
50$71.86880$3,593.44
100$67.07760$6,707.76
250$62.28636$15,571.59