cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498200.TXN

Digi-Key Part Number
F11150-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0498200.TXN
Supplier
Description
FUSE AUTO 200A 32VDC AUTO LINK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
200 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Automotive
Current Rating (Amps)
200 A
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Auto Link
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
125000
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Violet
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.000261 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$5.01200$50.12
Additional Resources
AttributeDescription
Other Names
-0498200.TXN
0498200TXN
0498200.TXN-ND
F11150
498200.TXN
498200TXN
Standard Package10