0498zzz.M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0498zzz.M
0498 Series

0498100.SXT

Digi-Key Part Number
0498100.SXT-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0498100.SXT
Supplier
Description
FUSE AUTO 100A 32VDC AUTO LINK
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Automotive
Current Rating (Amps)
100 A
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Auto Link
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
51300
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Blue
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
DC Cold Resistance
0.000457 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.30000$4.30
5$4.15600$20.78
10$4.01300$40.13
50$3.15320$157.66
100$2.57980$257.98
250$2.50820$627.05
500$2.14988$1,074.94
1,000$2.00655$2,006.55
5,000$1.81545$9,077.25
Additional Resources
AttributeDescription
Other Names
498100.SXT
0498100SXT
-0498100.SXT
498100SXT
Standard Package20