USD

04820019ZXB
04820019ZXB
482 Series 5 Pole Holder
482 Series PCB

04820019ZXB

Digi-Key Part Number
F1418-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
04820019ZXB
Supplier
Description
FUSE HOLDER BLADE 125V 15A PCB
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fuse Holder 15A 125V 19 Circuit Blade Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Size
0.665"" L x 0.315"" W x 0.772"" H (16.9mm x 8mm x 19.6mm)
For Use With/Related Products
481 Alarm Fuse
Fuse Type
Blade
Fuseholder Type
Holder
Voltage
125V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Tin
Number of Circuits
19
Current Rating (Amps)
15A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other NamesF1418
Standard Package5