04820011ZXPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04820011ZXPF

DigiKey Part Number
18-04820011ZXPF-ND
Manufacturer
Manufacturer Product Number
04820011ZXPF
Description
ACS ALARM HLDR PANEL MT 11 POLE
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fuse Holder 15 A 125V 1 Circuit Indicating Fuse Panel Mount
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Indicating Fuse
Fuseholder Type
Holder
Number of Circuits
1
Voltage
125V
Orientation
Horizontal and Vertical
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$85.25000$85.25
10$76.72500$767.25
100$59.67490$5,967.49
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names18-04820011ZXPF
Standard Package10