USD

04820007ZXB
04820007ZXB
482 Series PCB

04820007ZXB

Digi-Key Part Number
F1406-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
04820007ZXB
Supplier
Description
FUSE HOLDER BLADE 125V 15A PCB
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Fuse Holder 15A 125V 7 Circuit Blade Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Size
0.665"" L x 0.315"" W x 0.772"" H (16.9mm x 8mm x 19.6mm)
For Use With/Related Products
481 Alarm Fuse
Fuse Type
Blade
Fuseholder Type
Holder
Voltage
125V
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Tin
Number of Circuits
7
Current Rating (Amps)
15A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Available To Order

Additional Resources
AttributeDescription
Other NamesF1406
Standard Package10