USD

456, 465 Series
456, 465 Series
456 Series
0456040.DR
Digi-Key Part Number
F3364TR-ND - Tape & Reel (TR)
F3364CT-ND - Cut Tape (CT)
F3364DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0456040.DR
Supplier
Description
FUSE BOARD MOUNT 40A 60VDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
40A AC 60V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
2-SMD, Square End Block
Breaking Capacity @ Rated Voltage
600A
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.492"" L x 0.175"" W x 0.175"" H (12.50mm x 4.45mm x 4.45mm)
Melting I²t
454
Current Rating (Amps)
40A
Voltage Rating - DC
60V
DC Cold Resistance
0.00105 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

8,803 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
0456040DR
456040
F3364TR
Standard Package1,500