- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
04371.75WR | ||
---|---|---|
Digi-Key Part Number | F2884TR-ND - Tape & Reel (TR) F2884CT-ND - Cut Tape (CT) F2884DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 04371.75WR | |
Description | FUSE BOARD MOUNT 1.75A 63VAC/VDC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 1.75 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 1.75 A | |
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | 1206 (3216 Metric) | |
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.075 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 0.0703 Ohms |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Sensing and Reliability Solutions for IoT Control Units |
Environmental Information | RoHS 3 Cert 04371.75WR |
Featured Product | 437 Series Fuse |
HTML Datasheet | 437 Series |
EDA / CAD Models | 04371.75WR by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.16000 | $1.16 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57635 | $1,729.05 |
6,000 | $0.55501 | $3,330.06 |
15,000 | $0.53366 | $8,004.90 |
Attribute | Description |
---|---|
Other Names | F2884TR 0437175WR F2884DKR -04371.75WR 1294-04371.75WR F2884CT |
Standard Package | 3,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information