USD

0437A-Series
043703.5WRA
Digi-Key Part Number
F10008TR-ND - Tape & Reel (TR)
F10008CT-ND - Cut Tape (CT)
F10008DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
043703.5WRA
Supplier
Description
FUSE BRD MNT 3.5A 32VAC/35VDC
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Melting I²t
0.777
Current Rating (Amps)
3.5 A
Voltage Rating - AC
32 V
Voltage Rating - DC
35 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

2,044 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.