USD

0437 SERIES
0437 SERIES
0437 Series
0437002.WR
Digi-Key Part Number
F2885TR-ND - Tape & Reel (TR)
F2885CT-ND - Cut Tape (CT)
F2885DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0437002.WR
Supplier
Description
FUSE BOARD MNT 2A 63VAC/VDC 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2A 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126"" L x 0.064"" W x 0.032"" H (3.20mm x 1.63mm x 0.82mm)
Melting I²t
0.144
Current Rating (Amps)
2A
Voltage Rating - AC
63V
Voltage Rating - DC
63V
DC Cold Resistance
0.058 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

1,680 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
0437002WR
437002
F2885TR
Standard Package3,000