03540810ZXGY

DigiKey Part Number
F5935-ND
Manufacturer
Manufacturer Product Number
03540810ZXGY
Description
FUSE BLOCK CART 600V 20A CHASSIS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Block 20 A 600V 10 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
10
Voltage
600V
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
Phosphorus Bronze
Contact Finish
Tin
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.10000$11.10
5$9.25000$46.25
10$8.55000$85.50
50$7.11400$355.70
100$6.56870$656.87
250$5.90748$1,476.87
500$5.50162$2,750.81
Manufacturers Standard Package