03540008ZXGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03540008ZXGY
03540008ZXGY
03540008ZXGY

03540008ZXGY

DigiKey Part Number
F5933-ND
Manufacturer
Manufacturer Product Number
03540008ZXGY
Description
FUSE BLOCK CART 600V 30A CHASSIS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 8 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
8
Voltage
600V
Orientation
-
Termination Style
Solder Lug
Contact Material
Phosphorus Bronze
Contact Finish
Tin
In-Stock: 4
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.08000$9.08
5$7.53600$37.68
10$6.95300$69.53
50$5.76480$288.24
100$5.31550$531.55
250$4.77160$1,192.90
500$4.39476$2,197.38
1,000$4.38762$4,387.62
Manufacturers Standard Package