03540003ZXGY
03540003ZXGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
03540003ZXGY
03540003ZXGY
03540003ZXGY

03540003ZXGY

Digi-Key Part Number
F10149-ND
Manufacturer
Manufacturer Product Number
03540003ZXGY
Description
FUSE BLOCK CART 600V 30A CHASSIS
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
3
Voltage
600V
Orientation
-
Termination Style
Solder Lug
Contact Material
Phosphorus Bronze
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
8 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.02000$4.02
5$3.88800$19.44
10$3.75400$37.54
50$2.94940$147.47
100$2.41320$241.32
250$2.34616$586.54
500$2.01102$1,005.51
1,000$1.87694$1,876.94
5,000$1.67584$8,379.20
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
03540003ZXGY-ND
-03540003ZXGY
354003-GY
F10149
Standard Package50