034200xxHXxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03420022HXL

Digi-Key Part Number
03420022HXL-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
03420022HXL
Supplier
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
20 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
-
Termination Style
Solder Lug
Contact Material
Brass
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.73000$4.73
5$4.56800$22.84
10$4.40500$44.05
50$3.42620$171.31
100$2.85510$285.51
250$2.77356$693.39
500$2.36568$1,182.84
1,000$2.24331$2,243.31
5,000$2.16990$10,849.50