0297030 Green
0297030 Green
297 Series Side
297 Series Front

0297030.WXNV

Digi-Key Part Number
F995-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0297030.WXNV
Supplier
Description
FUSE AUTO 30A 32VDC BLADE MINI
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
30 A AC 32 V DC Fuse Automotive Holder Blade, Miniature
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Automotive
Current Rating (Amps)
30 A
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Blade, Miniature
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
1130
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Green
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
DC Cold Resistance
0.00185 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$0.28000$0.28
5$0.27200$1.36
10$0.26100$2.61
50$0.23260$11.63
100$0.21660$21.66
250$0.19252$48.13
500$0.16044$80.22
1,000$0.15242$152.42
5,000$0.12033$601.65
Additional Resources
AttributeDescription
Other Names
0297030.
0297030WXNV
297030
1294-0297030.WXNV
0297030
0297030.WXOCR
0297030WXN
297030.WXN
0297030.W
0297030.WXN
F995
Standard Package3,000