0297015.U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0297015.U
297 Series Front
297 Series Side

0297015.U

Digi-Key Part Number
F11909-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0297015.U
Supplier
Description
FUSE AUTO 15A 32VDC BLADE MINI
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
15 A AC 32 V DC Fuse Automotive Holder Blade, Miniature
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Holder
Fuse Type
Automotive
Current Rating (Amps)
15 A
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Blade, Miniature
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
270
Approval Agency
SAE, UL
Operating Temperature
-40°C ~ 125°C
Color
Blue
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
DC Cold Resistance
0.00458 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$0.32000$0.32
5$0.31200$1.56
10$0.29800$2.98
50$0.26620$13.31
100$0.24780$24.78
250$0.22024$55.06
500$0.18354$91.77
1,000$0.17436$174.36
5,000$0.13766$688.30

Alternate Purchasing Options

3,500In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
0297015U
F11909
1294-0297015.U
297015.U
297015U
0297015.U-ND
-0297015.U
Standard Package500