USD

Obsolete item.
263 Series - Axial
0263.750M
Digi-Key Part Number
F885-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0263.750M
Supplier
Description
FUSE BRD MNT 750MA 250VAC AXIAL
Detailed Description
750mA 250V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
-
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
Axial
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.155"" Dia x 0.280"" L (3.94mm x 7.11mm)
Melting I²t
0.0411
Current Rating (Amps)
750mA
Voltage Rating - AC
250V
DC Cold Resistance
0.15 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
0263.750
0263.750M-
263.750
263.750M
F885
M263.750
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0263.750MXLLittelfuse Inc.672F2329-ND$2.83000Direct