0216.250MRET1P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,000
Unit Price: $2.48000
Datasheet

0216.250MRET1P

DigiKey Part Number
0216.250MRET1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0216.250MRET1P
Description
FUSE CERAMIC 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.00891
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
DC Cold Resistance
2.35 Ohms
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.41428$1,414.28
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States