
0209001.DRT1P | ||
---|---|---|
Digi-Key Part Number | 0209001.DRT1P-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 0209001.DRT1P | |
Description | FUSE GLASS 1A 350VAC 2AG | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 1 A 350 V AC DC Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm (Axial) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.64 | |
Approval Agency | CE, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.21 Ohms |
Resource Type | Link |
---|---|
Datasheets | 209 Series Datasheet |
HTML Datasheet | 209 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0020 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1,500 | $0.51569 | $773.53 |
Attribute | Description |
---|---|
Other Names | -0209001.DRT1P |
Standard Package | 1,500 |