0208004.MXP | |
---|---|
DigiKey Part Number | 0208004.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0208004.MXP |
Description | FUSE GLASS 4A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V AC DC Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.4 | |
Approval Agency | CE, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.024 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
5 | $0.53200 | $2.66 |
10 | $0.49100 | $4.91 |
50 | $0.40700 | $20.35 |
100 | $0.37560 | $37.56 |
250 | $0.33764 | $84.41 |
500 | $0.31142 | $155.71 |
1,000 | $0.28714 | $287.14 |
5,000 | $0.23800 | $1,190.00 |