USD

160 Series
160 Series
0160 Series

0160.750MR

Digi-Key Part Number
F3559TR-ND - Tape & Reel (TR)
F3559CT-ND - Cut Tape (CT)
F3559DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0160.750MR
Supplier
Description
FUSE BOARD MNT 750MA 250VAC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
AC DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Clip
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Holder, Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Slow Blow
Package / Case
2-SMD, Square End Block with Clip
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.429" L x 0.189" W x 0.189" H (10.90mm x 4.80mm x 4.80mm)
Melting I²t
2.25
Current Rating (Amps)
750 mA
Voltage Rating - AC
250 V
DC Cold Resistance
0.2729 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.91000$3.91
5$3.77600$18.88
10$3.64600$36.46
50$2.86440$143.22
100$2.34360$234.36
250$2.27848$569.62
500$1.95300$976.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.82280$1,822.80
2,000$1.73166$3,463.32
Additional Resources
AttributeDescription
Other NamesF3559TR
Standard Package1,000