USD

154^154T Omni Blok Series White
154^154T Omni Blok Series White
0154(T) Series Catalog Drawing
0154.800DR
Digi-Key Part Number
F11389TR-ND - Tape & Reel (TR)
F11389CT-ND - Cut Tape (CT)
F11389DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0154.800DR
Supplier
Description
FUSE BOARD MNT 800MA 125VAC/VDC
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
800mA 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Holder, Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
2-SMD, Square End Block with Holder
Breaking Capacity @ Rated Voltage
50A
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383"" L x 0.198"" W x 0.150"" H (9.73mm x 5.03mm x 3.81mm)
Melting I²t
0.271
Current Rating (Amps)
800mA
Voltage Rating - AC
125V
Voltage Rating - DC
125V
DC Cold Resistance
0.212 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

2,041 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.