01530008Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01530008Z
0153000(8,9)Z
0153000(8,9)Z Footprint

01530008Z

Digi-Key Part Number
F065-ND
Manufacturer
Manufacturer Product Number
01530008Z
Description
FUSE HOLDER BLADE 32V 15A PCB
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Fuse Holder 15 A 32V 1 Circuit Blade Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
23,527 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$4.41000$4.41
5$4.26400$21.32
10$4.11800$41.18
50$3.23520$161.76
100$2.64700$264.70
250$2.57348$643.37
500$2.20584$1,102.92
1,000$2.05878$2,058.78
5,000$1.83820$9,191.00
Manufacturers Standard Package