00940506Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00940506Z

Digi-Key Part Number
F10970-ND
Manufacturer
Manufacturer Product Number
00940506Z
Description
CIRC PRTCT KIT AUTO ASSORTED
Detailed Description
Automotive Circuit Protection Kit Assorted
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Retail Package
Product Status
Active
Kit Type
Automotive
Kit Contents
Assorted
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.4000
California Prop 65
Warning Information
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$50.26000$50.26
10$47.00200$470.02
25$43.47040$1,086.76
100$40.75350$4,075.35
250$38.03660$9,509.15
500$36.13476$18,067.38
Additional Resources
AttributeDescription
Other Names
00940506Z-ND
0940506Z
F10970
-00940506Z
Standard Package1
Kit Contents
Part No.DescriptionQuantity
V36ZA80PVARISTOR 36V 2KA DISC 20MM10
TMOV20RP275EVARISTOR 430V 10KA DISC 20MM5
V150LA10APVARISTOR 240V 4.5KA DISC 14MM10
V320LA40BPVARISTOR 501V 6.5KA DISC 20MM10
V275LA4PVARISTOR 430V 1.2KA DISC 7MM20