00940412ZP

DigiKey Part Number
00940412ZP-ND
Manufacturer
Manufacturer Product Number
00940412ZP
Description
FUSE KIT CARTRDGE 1A 5PC
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 1A 32VAC, 32VDC Holder 5 Pieces (5 Values - 1 Each)
Product Attributes
Type
Description
Select All
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Product Status
Active
Kit Type
Cartridge, Glass
Response Time
-
Voltage Rating
32VAC, 32VDC
Current Rating (Amps)
1A
Quantity
5 Pieces (5 Values - 1 Each)
Includes
-
Mounting Type
Holder
Packages Included
3AB, 3AG, 1/4" x 1-1/4"
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Kit Contents
Part NumberDescriptionQuantity
0AGC001.VFUSE GLASS 1A 32VAC/VDC 3AB 3AG5
Additional Resources
AttributeDescription
Other Names
-00940412ZP
0940412ZP
Standard Package5