00940369ZP

DigiKey Part Number
00940369ZP-ND
Manufacturer
Manufacturer Product Number
00940369ZP
Description
FUSE KIT CARTRDGE 5-30 EMERG 6PC
Customer Reference
Detailed Description
Cartridge, Glass Fuse Kit 5 ~ 30A 32VAC, 32VDC Holder 5 Pieces (5 Values - 1 Each)
Product Attributes
Type
Description
Select All
Category
Mfr
Littelfuse Inc.
Series
Package
Box
Product Status
Active
Kit Type
Cartridge, Glass
Response Time
-
Voltage Rating
32VAC, 32VDC
Current Rating (Amps)
5 ~ 30A
Quantity
5 Pieces (5 Values - 1 Each)
Includes
Fuse Puller
Mounting Type
Holder
Packages Included
3AB, 3AG, 1/4" x 1-1/4"
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Kit Contents
Part NumberDescriptionQuantity
0AGC005.VFUSE GLASS 5A 32VAC/VDC 3AB 3AG1
0AGC020.VFUSE GLASS 20A 32VAC/VDC 3AB 3AG1
0AGC015.VFUSE GLASS 15A 32VAC/VDC 3AB 3AG1
0AGC010.VFUSE GLASS 10A 32VAC/VDC 3AB 3AG1
0AGC030.VFUSE GLASS 30A 32VAC/VDC 3AB 3AG1
Additional Resources
AttributeDescription
Other Names
-00940369ZP
0940369ZP
Standard Package5