cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00681762

Digi-Key Part Number
18-00681762-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00681762
Supplier
Description
SOCKET 3P FASTON 2 HOLES (AMA)
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
- Position Circular Connector - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bag
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
200$8.64170$1,728.34
Additional Resources
AttributeDescription
Other Names18-00681762
Standard Package200