cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00605790

Digi-Key Part Number
18-00605790-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00605790
Supplier
Description
GASKET SOCKET SCREW TERM. 12V.7P
Manufacturer Standard Lead Time
4
Detailed Description
Connector Gasket - Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
-
Bulk
Part Status
Active
Accessory Type
Gasket
For Use With/Related Products
Vehicle Connectors
Shell Size - Insert
-
Material
Rubber
Features
-
Color
Black
All prices are in USD
Bulk
QtyUnit PriceExt Price
200$0.77555$155.11
18-00605790
200