cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00602800

Digi-Key Part Number
18-00602800-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00602800
Supplier
Description
FEMALE CONTACT 2.5
Manufacturer Standard Lead Time
8
Detailed Description
Socket Contact - Size - Crimp -
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
-
Bag
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
EAR99
8536.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1,000$1.03853$1,038.53
18-00602800
1,000